15167-0209

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a vital component in our 15167 series. This high-performance cable boasts a maximum operating temperature of 105°C and a rugged design capable of withstanding temperatures as low as -40°C. With a 1.2A amperage and 1mm pitch, it ensures reliable power delivery in a compact form factor. RoHS compliant and meticulously engineered, this FFC jumper is essential for efficient wire management in various applications. Trust in its quality to streamline your cable connections seamlessly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0209
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670209
SKU: MOL15167-0209

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: