15167-0377

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless data transmission. This thin, flexible flat cable features a pitch of 1mm, making it ideal for compact electronic devices. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures durability and performance in various environments. The 1.2A amperage and specific voltage requirements cater to the power needs of your applications. Measuring at 0.031m in overall length, the jumper offers versatility in installation. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire management in a range of settings, this FFC jumper guarantees efficient and secure connections. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0377
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670377
SKU: MOL15167-0377

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: