15167-0401
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance in a variety of applications, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a 1 mm pitch and an overall length of 0.051m, it offers flexibility and ease of installation. Trust in the quality of this RoHS-compliant product, perfect for wire management in any setting. Explore the possibilities with this essential component in the world of cable and ribbon connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0401 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670401 |
SKU: | MOL15167-0401 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |