15167-0961

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. With a series number of 15167, this jumper boasts a low amperage of 0.5 A, making it suitable for a range of applications. Operating effortlessly in temperatures ranging from -40 °C to 105 °C, it offers reliable performance in diverse environments. Measuring at 0.254m in overall length and featuring a 1 mm pitch, this FFC jumper ensures efficient connectivity. Crafted for durability and quality, it is an essential component in the Wire Management and Cable category. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0961
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670961
SKU: MOL15167-0961

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: