15167-0742

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. Ideal for a wide range of applications, this flexible flat cable features a pitch of 1mm and an overall length of 0.305m, ensuring seamless and efficient data transmission. With a low operating temperature of -40°C and a maximum of 105°C, it offers durability and reliability in varying environments. Rated for 0.5A amperage, it guarantees stable performance. Whether you're in need of cable management solutions or seeking to optimize your wire connections, our FFC Jumper is the perfect choice. Explore our full range of Wire, Cable & Assemblies to find the right fit for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0742
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670742
SKU: MOL15167-0742

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: