15167-0291
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This high-performance jumper boasts a 1.2A amperage and is RoHS compliant, ensuring environmentally friendly operation. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environmental conditions. The 1mm pitch and 0.051m overall length offer flexibility in installation, while the durable construction guarantees reliable performance. Elevate your wire management setup with this essential component, perfect for use in cable and ribbon assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0291 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670291 |
SKU: | MOL15167-0291 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |