15167-0811

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, offering seamless integration for a variety of applications. This ultra-flexible jumper boasts a series 15167 design, featuring a slender overall length of 0.03m and a precise 1mm pitch for efficient connection. With a low amperage rating of .5A and a wide operating temperature range of -40°C to 105°C, it ensures reliable performance even in demanding environments. Crafted for optimal wire management, this FFC jumper is a versatile solution for your cable and ribbon assembly needs. Rest assured, it meets high-quality standards, though not ROHS compliant, underlining our commitment to excellence in every product. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0811
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670811
SKU: MOL15167-0811

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: