15167-0953

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Discover the unparalleled versatility of our Premo-Flex FFC Jumper, a must-have in the realm of wire management. Designed for seamless connectivity, this jumper boasts a pitch of 1mm, allowing for efficient data transmission. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees optimal performance in a wide range of environments. Its overall length of 0.152m offers flexibility in installation, while its amperage of .5A ensures reliable power delivery. Whether for industrial applications or DIY projects, this FFC jumper is a game-changer in cable and ribbon management. Embrace innovation and streamline your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0953
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670953
SKU: MOL15167-0953

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: