15167-0425
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. With a slender overall length and a pitch of 1mm, this jumper offers precise and efficient performance. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable functionality even in extreme conditions. Boasting a low amperage of 1.2A and complying with RoHS standards, this jumper prioritizes safety and environmental responsibility. Perfect for wire management, it's a crucial component in optimizing the performance of your devices. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0425 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670425 |
SKU: | MOL15167-0425 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |