15167-0845
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance ribbon cable designed for seamless data transmission. With a series number of 15167, this jumper boasts a slim overall length of 0.178m and a pitch of 1mm, making it perfect for tight spaces. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. Featuring a low amperage of .5A, it's ideal for delicate electronic applications. RoHS compliance guarantees its eco-friendly construction. Upgrade your wire management setup with this versatile jumper, a must-have in your cable arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0845 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670845 |
SKU: | MOL15167-0845 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |