15167-0749

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. With a low amperage of .5 A, this jumper is designed for reliable performance in a wide range of applications. Its durable construction ensures maximum operating temperatures of up to 105°C and a minimum of -40°C, making it suitable for use in various environmental conditions. Measuring at 0.076m in overall length and featuring a 1mm pitch, it offers convenient connectivity without sacrificing flexibility. Rest assured, this product is RoHS compliant, aligning with environmental standards. Perfect for wire management, cable, and ribbon applications, the Premo-Flex FFC Jumper is a must-have for your toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0749
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670749
SKU: MOL15167-0749

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: