15167-0750

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. This versatile jumper boasts a low amperage rating of .5 A, making it ideal for delicate electronic components. With a temperature range spanning from a frigid -40 °C to a scorching 105 °C, it ensures reliable performance in diverse environments. The 1 mm pitch and 0.102m overall length offer flexibility in installation, while its construction adheres to RoHS compliance standards for environmentally conscious operations. Elevate your wire management and cable assembly with this essential component from our extensive product line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0750
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670750
SKU: MOL15167-0750

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: