15167-0757

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your cable and ribbon management needs. This jumper, part of our 15167 series, boasts a .5 A amperage and can operate in temperatures ranging from -40°C to 105°C, ensuring reliable performance in any environment. With an overall length of 0.178m and a 1mm pitch, it offers flexibility in installation while maintaining a secure connection. Rest assured of its quality, as it is crafted with precision and durability in mind. Perfect for various applications, this FFC jumper is a must-have for efficient wire management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0757
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670757
SKU: MOL15167-0757

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: