15167-0345
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. With a slender overall length of 0.178m and a pitch of 1mm, this jumper offers precision and flexibility for your wiring needs. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. Boasting a low amperage of 1.2A and compliance with RoHS standards, it prioritizes efficiency and environmental responsibility. Perfect for wire management, this FFC jumper is a vital component in any setup requiring high-speed, high-quality connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0345 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670345 |
SKU: | MOL15167-0345 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |