15167-0255

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for efficient and reliable data transmission. This flexible flat cable features a pitch of 1mm, perfect for tight spaces, and a maximum operating temperature of 105°C. With a current rating of 1.2A, it ensures optimal performance in various applications. RoHS compliant and crafted for durability, this jumper is a essential component for wire management in any project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0255
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670255
SKU: MOL15167-0255

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: