15167-0204

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and versatile solution for your connectivity needs. This 1.2 A amperage-rated jumper offers efficient power transmission, with a wide operating temperature range from -40°C to 105°C ensuring durability in various environments. Its 1 mm pitch and 0.051m overall length make it perfect for compact applications. Crafted with high-quality materials, this FFC jumper guarantees optimal performance. Ideal for wire management, it complies with RoHS standards, meeting environmental regulations. Upgrade your setup with this essential component, part of our extensive range of wire, cable, and assembly products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0204
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670204
SKU: MOL15167-0204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: