15167-0429
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a high-quality component designed for seamless wire management in various electronic applications. This flexible flat cable boasts a pitch of 1mm, making it ideal for connecting components with precision. With a maximum operating temperature of 105°C and a minimum of -40°C, it ensures reliable performance even in extreme conditions. The 0.127m overall length provides ample flexibility for routing, while the 1.2A amperage and voltage compatibility make it suitable for a range of power requirements. Whether you're creating custom electronics or need a reliable jumper for existing systems, this FFC cable is a versatile and essential solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0429 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.127m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670429 |
SKU: | MOL15167-0429 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |