15167-0475

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your wire management system with the Premo-Flex FFC Jumper, a high-quality component designed for seamless connectivity. With a slender overall length of 0.152 meters and a pitch of 1 mm, this jumper offers precise and efficient performance. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is a reliable solution for various applications. Featuring a low amperage of 1.2 A and compliant with RoHS standards, it prioritizes safety and environmental responsibility. Elevate your cable and ribbon setups with this essential component, perfect for FFC and FPC assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0475
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670475
SKU: MOL15167-0475

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: