15167-0235

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless connectivity in your electronic setups. With a sleek design and a pitch of 1mm, this jumper offers precise and reliable performance. Its high-quality construction ensures durability, with a wide operating temperature range from -40°C to 105°C, making it suitable for various environments. Boasting a low amperage of 1.2A and a voltage rating, it guarantees safe and efficient power transmission. Perfect for wire management, this FFC jumper is a must-have for any professional setting. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your cable and assembly game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0235
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670235
SKU: MOL15167-0235

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: