15167-0748
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. Designed for reliability and performance, this jumper boasts a .5 A amperage and can withstand a wide operating temperature range from -40 °C to 105 °C. With a pitch of 1 mm and an overall length of 0.076m, it offers flexibility in various applications. This FFC jumper is a key component in the 15167 series, delivering efficient power transmission with precision. Whether for industrial or commercial use, trust in its quality and durability for your cable and ribbon needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0748 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670748 |
SKU: | MOL15167-0748 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |