15167-0278
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with our Premo-Flex FFC Jumper. Engineered for seamless performance, this jumper boasts a 1.2 A amperage and is designed to withstand temperatures ranging from -40 °C to 105 °C, ensuring reliability in any environment. With a sleek overall length of 0.152m and a 1mm pitch, it offers optimal flexibility and efficiency in your wire management setup. Crafted for excellence, this jumper is a must-have component in the world of cable and ribbon technology. Rest assured, it meets all necessary RoHS compliance standards, aligning with our commitment to quality and sustainability. Experience the difference with this essential product, perfect for various applications in the field of wire, cable, and assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0278 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670278 |
SKU: | MOL15167-0278 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |