15167-0330

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This versatile jumper boasts a 1.2A amperage and a wide operating temperature range, from -40°C to 105°C, ensuring reliability in diverse environments. With a 1mm pitch and an overall length of 0.254m, it offers flexibility in installation while maintaining optimal signal transmission. RoHS compliant and meticulously crafted, this jumper guarantees both quality and compliance with environmental standards. Elevate your wire management setup with this essential component, a standout in our extensive range of FFC, FPC cables, and jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0330
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670330
SKU: MOL15167-0330

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: