15167-0307

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for efficient wire management. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper is designed for reliable performance in various environments. Boasting a 0.254m overall length and a 1mm pitch, it offers flexibility in installation. Crafted with high-quality materials, this jumper ensures durability and longevity. Perfect for use in a range of applications, from electronics to automotive systems, it is a must-have for seamless connectivity. Rest assured, this product complies with RoHS regulations, meeting high standards of environmental responsibility. Elevate your wire management game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0307
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670307
SKU: MOL15167-0307

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: