15167-0482

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a versatile and efficient solution for your wiring needs. With a durable construction and RoHS compliance, this jumper offers peace of mind in both performance and environmental responsibility. Operating seamlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable functionality in diverse conditions. Boasting a 1.2 A amperage and 1 mm pitch, it's designed for optimal power transmission. Whether for industrial or personal use, this jumper is an essential component for streamlined wire management. Elevate your setup with the premium quality of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0482
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670482
SKU: MOL15167-0482

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: