15167-0963

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for precision and durability, this jumper boasts a 0.305m overall length and a 1mm pitch, ensuring reliable performance in any setup. With a low operating temperature of -40°C and a high of 105°C, it's built to withstand extreme conditions. Perfect for wire management, this FFC cable is a must-have for any tech enthusiast or professional. Upgrade your setup with the best in cable technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0963
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670963
SKU: MOL15167-0963

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: