15167-0309

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your wire management game with the Premo-Flex FFC Jumper. Designed for seamless connectivity, this jumper boasts a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a 1mm pitch and a length of 0.305m, it offers flexibility in installation. Rest assured, this high-quality component is RoHS compliant, aligning with environmental standards. Perfect for a variety of applications, it's a must-have in your cable and assembly toolkit. Elevate your wire management game with the Premo-Flex FFC Jumper. Designed for seamless connectivity, this jumper boasts a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a 1mm pitch and a length of 0.305m, it offers flexibility in installation. Rest assured, this high-quality component is RoHS compliant, aligning with environmental standards. Perfect for a variety of applications, it's a must-have in your cable and assembly toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0309
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670309
SKU: MOL15167-0309

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: