15167-0477
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in electronic applications. Featuring a 1.2 A amperage and a voltage rating, this jumper ensures reliable power transmission. With a wide operating temperature range from -40°C to 105°C, it performs impeccably in diverse environments. The 1mm pitch and 0.178m overall length offer flexibility in installation. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your wire management setup with this essential component, a part of our extensive range of high-quality cables and connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0477 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.178m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670477 |
SKU: | MOL15167-0477 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |