15167-0381

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously crafted for seamless performance. Designed for optimal functionality, this jumper boasts a low amperage of 1.2 A and a wide temperature range from -40 °C to 105 °C, ensuring reliable operation in diverse environments. With a pitch of 1 mm and an overall length of 0.076m, it offers flexibility and convenience in installation. Compliant with RoHS standards, this jumper is not only high-performing but also environmentally conscious. Elevate your wire management setup with this essential component, perfect for various applications in the modern tech landscape.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0381
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670381
SKU: MOL15167-0381

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: