15167-0743

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable solution for your connectivity needs. This jumper, part of our 15167 series, features a slim overall length of 0.305m and a pitch of 1mm, perfect for tight spaces and intricate applications. With an amperage of .5 A and a wide operating temperature range of -40°C to 105°C, it ensures optimal performance in various environments. Crafted from high-quality materials, it offers durability and longevity. Whether you're in need of a flexible flat cable for data transmission or power delivery, this FFC jumper is the perfect choice. Explore our range of Wire Management products for more options to suit your needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0743
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670743
SKU: MOL15167-0743

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: