15167-0483
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable component designed for seamless data transmission. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures optimal performance in various environments. Its 1 mm pitch and 0.254m overall length offer versatility in installation, perfect for wire management in any application. Crafted for durability and efficiency, this FFC jumper is a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0483 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670483 |
SKU: | MOL15167-0483 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |