15167-0212

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your wire management needs. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this jumper is designed to perform efficiently in various environments. Its 1 mm pitch and overall length of 0.152m make it suitable for a range of applications. RoHS compliant, this jumper meets international standards for environmental responsibility. Perfect for use in electronics and other devices, it offers seamless connectivity and exceptional durability. Upgrade your cable and ribbon setups with the high-performance Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0212
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670212
SKU: MOL15167-0212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: