15167-0376

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper. Designed for seamless integration in a variety of setups, this jumper boasts a 1.2 A amperage and operates efficiently in temperatures ranging from -40 °C to 105 °C. With a 1 mm pitch and a total length of 0.305m, it offers flexibility and convenience in cable management. RoHS compliant, this jumper aligns with environmental standards, making it a reliable choice for your projects. Upgrade your wire management system with this essential component, perfect for various applications in electronics and beyond.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0376
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670376
SKU: MOL15167-0376

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: