15167-0244
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your cable connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Designed for precision and durability, this jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable functionality in diverse environments. With a compact overall length of 0.305m and a 1mm pitch, it offers flexibility in installation and compatibility with various systems. Rest assured, this product is RoHS compliant, underscoring our commitment to sustainability. Explore the next level of wire management with this premium FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0244 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670244 |
SKU: | MOL15167-0244 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |