15167-0315

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a slender overall length of 0.076m and a 1mm pitch, this high-performance jumper offers efficient data transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it ensures reliable connectivity even in challenging environments. RoHS compliant and boasting a low amperage of 1.2A, this jumper prioritizes both performance and environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in cable assemblies and FPC cables.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0315
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670315
SKU: MOL15167-0315

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: