15167-0459

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper. Designed for seamless data transfer, this high-performance cable boasts a 1.2A amperage and a wide operating temperature range from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.229m, it offers versatility in various applications. RoHS compliant and meticulously crafted, this jumper ensures both reliability and environmental responsibility. Explore a new level of efficiency in wire management with this indispensable component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0459
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670459
SKU: MOL15167-0459

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: