15167-0358
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution that ensures seamless data transmission. Designed for effortless installation, this FFC jumper boasts a 1.2A amperage and a broad operating temperature range from -40°C to 105°C, guaranteeing reliable performance in diverse environments. With a 1mm pitch and a compact overall length of 0.051m, it offers flexibility in routing without sacrificing efficiency. Rest assured of its compliance with RoHS standards, reflecting our commitment to sustainability. Perfect for wire management in various applications, this FFC jumper is a crucial component in enhancing your connectivity infrastructure.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0358 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670358 |
SKU: | MOL15167-0358 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |