15167-0210

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for efficient wire management, this FFC cable features a 1.2A amperage, ensuring reliable performance. With a wide operating temperature range from -40°C to 105°C, it's suitable for various environments. The 0.127m overall length and 1mm pitch offer versatility in installation. RoHS compliant, this jumper guarantees environmental responsibility. Elevate your cable and ribbon connectivity with this high-quality FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0210
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670210
SKU: MOL15167-0210

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: