15167-0250

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, a vital component in our 15167 series. Designed for seamless performance, this jumper boasts a high amperage of 1.2 A and can withstand operating temperatures ranging from -40 °C to 105 °C. With a 1 mm pitch and an overall length of 0.076m, it offers versatility in various applications. RoHS compliant and meticulously crafted, it guarantees quality and reliability. Elevate your wire management system with this essential FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0250
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670250
SKU: MOL15167-0250

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: