15167-0379

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this cable features a 1.2A amperage and can operate in temperatures ranging from -40°C to 105°C, ensuring reliability in diverse environments. With a pitch of 1mm and an overall length of 0.051m, it offers flexibility in installation. This RoHS-compliant jumper is a vital component in wire management, perfect for applications requiring secure and efficient data transmission. Upgrade your system with this high-quality FFC cable for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0379
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670379
SKU: MOL15167-0379

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: