15167-0421

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

The Premo-Flex FFC Jumper offers reliable connectivity with its 1.2 A amperage and wide temperature range of -40°C to 105°C, ensuring durability in various environments. Featuring a 1 mm pitch and a length of 0.031m, this jumper is designed for efficient and space-saving cable management. With its high-quality construction, it provides secure voltage transmission, making it ideal for a wide range of applications in electronics and beyond. Compliant with RoHS standards, it upholds environmental responsibility in its manufacturing process. Upgrade your wire management system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0421
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670421
SKU: MOL15167-0421

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: