15167-0855

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable connections with our Premo-Flex FFC Jumper. This versatile ribbon cable boasts a slim design, perfect for tight spaces, and features a pitch of 1mm for seamless integration. With a maximum operating temperature of 105°C and a rugged construction, it's built to withstand even the harshest environments. Suitable for a wide range of applications, this FFC jumper offers reliable performance for all your connectivity needs. Upgrade to the best in cable technology and experience the difference firsthand.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0855
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670855
SKU: MOL15167-0855

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: