15167-0205

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for secure and efficient data transmission. With a pitch of 1mm and a maximum operating temperature of 105°C, this jumper ensures reliable performance in various environments. Featuring a 0.076m overall length and RoHS compliance, it meets international standards for quality and sustainability. Suitable for a wide range of applications, this FFC jumper is an essential tool for seamless wire management and cable assembly. Upgrade your connectivity solutions with this durable and high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0205
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670205
SKU: MOL15167-0205

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: