15167-0971

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and efficient solution for your wire management needs. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers optimal performance in various environments. Its compact overall length of 0.102m and 1mm pitch make it versatile for different applications. Perfect for use in products that require flexible flat cables, the Premo-Flex FFC Jumper ensures seamless connectivity and signal transmission. Rest assured of its quality, as it complies with RoHS standards. Elevate your wire management setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0971
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670971
SKU: MOL15167-0971

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: