15167-0297

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Easily connect components with our Premo-Flex FFC Jumper, designed for seamless integration. This flexible flat cable features a 1.2 A amperage and is suitable for a wide temperature range, from -40°C to 105°C. With a pitch of 1 mm, it offers convenient installation in various setups. Crafted with high-quality materials, this jumper ensures reliable performance. Perfect for wire management in electronic applications, it's a versatile and essential component for your projects. Rest assured, it complies with RoHS standards, meeting environmental regulations. Upgrade your connectivity solutions with this premium FFC jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0297
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670297
SKU: MOL15167-0297

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: