15167-0339
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission in various applications. This high-quality jumper boasts a 1.2 A amperage and is capable of operating in temperatures ranging from -40°C to 105°C, ensuring reliable performance even in extreme conditions. With a pitch of 1 mm and an overall length of 0.102m, it offers flexibility and convenience in cable management. Crafted with precision and meeting RoHS compliance standards, this jumper guarantees both efficiency and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0339 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670339 |
SKU: | MOL15167-0339 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |