15167-0771

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution for all your wiring needs. Engineered for reliability, this jumper cable is part of our renowned 15167 series, ensuring top-notch performance. With a low amperage rating of .5 A, it's suitable for various applications while maintaining safety standards. Operating seamlessly in temperatures ranging from -40°C to 105°C, it's built to withstand extreme conditions. The 1 mm pitch and 0.076m overall length offer flexibility in installation, making it a perfect fit for your projects. Rest assured of its quality, as it complies with RoHS standards. Find this essential component in our Wire Management category, under the Cable, Ribbon, FFC, FPC Cable & Jumpers section, and elevate your wiring setup with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0771
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670771
SKU: MOL15167-0771

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: