15167-0412

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your cable connectivity with the Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality jumper boasts a 1.2 A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.178m, it offers flexibility in installation. Rest assured, this RoHS-compliant jumper prioritizes sustainability without compromising on functionality. Perfect for wire management in various applications, it's a must-have component for any setup requiring dependable FFC connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0412
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670412
SKU: MOL15167-0412

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: