15167-0847

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile solution for flexible cable management. With a series number of 15167, this FFC cable boasts a pitch of 1mm, making it ideal for a range of applications. Its .5A amperage and maximum operating temperature of 105°C ensure reliable performance even in demanding environments, while its wide operating temperature range of -40°C guarantees suitability for various conditions. Measuring at 0.203m in overall length, this FFC jumper offers flexibility in installation. Designed for efficient wire management, it is a must-have component in any cable assembly setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0847
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670847
SKU: MOL15167-0847

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: