15167-0746

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 7 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless connectivity in your electronic devices. Designed for efficiency and durability, this jumper features a 1mm pitch and a 0.051m overall length, making it ideal for tight spaces. With a low operating temperature of -40°C and a maximum of 105°C, it ensures reliable performance in various environments. Its 0.5A amperage rating guarantees safe and efficient power transmission. Perfect for wire management in FFC, FPC cables, and ribbon assemblies, this jumper is a must-have for any electronics enthusiast or professional. Rest assured, it meets all necessary RoHS compliance standards, aligning with our commitment to environmental responsibility. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0746
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670746
SKU: MOL15167-0746

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: