15167-0839

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a high-quality ribbon cable designed for efficient wire management. With a pitch of 1mm and an overall length of 0.102m, this FFC jumper is perfect for connecting components in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environmental conditions. Featuring a low amperage of 0.5 A, it ensures safe and efficient power transmission. This RoHS-compliant cable is a durable and eco-friendly solution for your connectivity needs. Explore the versatility and convenience of the Premo-Flex FFC Jumper for seamless integration in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0839
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670839
SKU: MOL15167-0839

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: